Maertz PMMA-1013-008 Filament PLA Recycled 1.75mm 1Kg Neon Yellow

Order Code:

19-2801

Brand: Maertz MPN: PMMA-1013-008 EAN-13: 0093988901803
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Maertz PMMA-1013-008, known also as 3361914, is a transparent PMMA material specifically designed for 3D printing applications. As a 3D printing consumable, it features excellent optical clarity and exceptional mechanical stability, making it ideal for creating precise prototypes and functional parts where transparency is crucial. This material is commonly used in engineering fields for producing transparent elements such as lenses, light guides, and clear enclosures. It provides reliable performance across various temperatures making it suitable for projects where consistent material properties are essential.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Recycled PLA
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot